ABB Cable Ties, Cable Tray, 198mm x 4.8 mm, Natural Nylon

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-1037
Mfr. Part No.:
7TAG009520R0074
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

198mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tray

COO (Country of Origin):
US
The ABB TY635M are cable ties with integrated mounting hole in the design. These cable ties are made from natural color, nylon/polyamide 6.6, they can withstand temperatures of up to 85°C or 185F. These cable ties are mounted with 6 screw.

Length of 152mm (6 inches)
Width of 3.6mm (0.14 inch)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 177 Newton's (40 pounds),