HellermannTyton Expandable Braided PET Grey Cable Sleeve, 27mm Diameter, 10m Length
- RS Stock No.:
- 419-8555
- Mfr. Part No.:
- VOG 30 BOXED HEGPV030 10M
- Manufacturer:
- HellermannTyton
Available for back order.
Price Each
MYR18.123
Units | Per Unit | Per Box* |
---|---|---|
10 + | MYR18.123 | MYR181.23 |
*price indicative
- RS Stock No.:
- 419-8555
- Mfr. Part No.:
- VOG 30 BOXED HEGPV030 10M
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
VO Flame Retardant Braided Sleeving
Range of lightweight self fitting flame retardant braided sleeving
Flexible sleeving, providing tough physical protection for bundles of cables or tubes
Grey sleeve with a black identification yarn
Length 10m
Flexible sleeving, providing tough physical protection for bundles of cables or tubes
Grey sleeve with a black identification yarn
Length 10m
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 27mm |
Colour | Grey |
Material | PET |
Sleeve Length | 10m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 27mm |
Maximum Cable Diameter | 40mm |
Minimum Operating Temperature | +50°C |
Maximum Operating Temperature | +150°C |