- RS Stock No.:
- 321-2262
- Mfr. Part No.:
- 08010003007
- Manufacturer:
- SES
Discontinued product
- RS Stock No.:
- 321-2262
- Mfr. Part No.:
- 08010003007
- Manufacturer:
- SES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are mainly used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, aging and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 2mm |
Colour | Red |
Material | PVC |
Sleeve Length | 50m |
Minimum Cable Diameter | 2mm |
Maximum Cable Diameter | 2.8mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +90°C |
Dielectric Strength | 20kV/mm |
Wall Thickness | 0.4mm |