- RS Stock No.:
- 176-9087
- Mfr. Part No.:
- CBMS-10-P
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 176-9087
- Mfr. Part No.:
- CBMS-10-P
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Expandable Braided Cable Sleeve
The TE Connectivity expandable braided cable sleeve is a cable sleeve from the INSTALITE lightweight braided series. The sleeve has 200m length and 10mm diameter. This uniform thickness cable sleeve provides excellent shielding performance over a wide range of cables. Its flexible and lightweight design makes it user friendly and easy to install. All these factors give it an upper edge over the standard industry metal braids that makes it extremely useful in various electrical products insulation and protection.
Features and Benefits
Abrasion resistant
Cost efficient
Easy termination with industry standard tapes and sealants
Easy to cut and bond ends with the help of standard hot knife
Extremely lightweight
High durability
Highly flexible for easy handling
Low friction sleeves
Made of flame retardant polybutylene terephthalate (PBT)
Moisture resistant
No need for taping of wires or bundles
Weather protection
Cost efficient
Easy termination with industry standard tapes and sealants
Easy to cut and bond ends with the help of standard hot knife
Extremely lightweight
High durability
Highly flexible for easy handling
Low friction sleeves
Made of flame retardant polybutylene terephthalate (PBT)
Moisture resistant
No need for taping of wires or bundles
Weather protection
Applications
Electrical insulation and protection
Industrial electrical networks
Telecommunications networks
Industrial electrical networks
Telecommunications networks
Certifications
UL 94V-0 approved
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 10mm |
Material | Polyester |
Sleeve Length | 200m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 5mm |
Maximum Cable Diameter | 25mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Fire Behaviour | Flame Retardant |
Standards Met | UL 94V-0 |
Series | CBMS |