TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 4mm Diameter, 100m Length, RayBraid Series
- RS Stock No.:
- 100-3915
- Mfr. Part No.:
- RAY-101-4.0(100)
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 100-3915
- Mfr. Part No.:
- RAY-101-4.0(100)
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Braided Cable Sleeve
The TE Connectivity RayBraid series cable sleeve is a braided and expandable protective cover with a sleeve diameter of 4mm and length of 10m. It is designed for the electrical screening of wire bundles, protecting them against any interference and physical damage. It is supplied on a tube former that facilitates assembly and is more robust than a braid supplied in a flattened form. The sleeve has a tinned copper screen for use in harsh environments and high temperatures.
Features and Benefits
Easy removal from PVC former
Highly usable expansion ratio (minimum 2:1)
Maximum cable diameter is 7.5mm
Minimum 93% and maximum 100% optical coverage
Minimum cable diameter is 3.5mm
Provides EMC screen for wires and cables
Highly usable expansion ratio (minimum 2:1)
Maximum cable diameter is 7.5mm
Minimum 93% and maximum 100% optical coverage
Minimum cable diameter is 3.5mm
Provides EMC screen for wires and cables
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 4mm |
Colour | Silver |
Material | Copper |
Sleeve Length | 100m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 3.5mm |
Maximum Cable Diameter | 7.5mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Shielded | Yes |
Series | RayBraid |