- RS Stock No.:
- 896-7822
- Mfr. Part No.:
- D-SCE-1K-25-50-9
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 896-7822
- Mfr. Part No.:
- D-SCE-1K-25-50-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
D-SCE Heat Shrink Markers
D-SCE heat shrink identification markers are designed to operate in chemically hazardous conditions at elevated temperatures for extended periods of time, where strain relief, electrical insulation and protection from mechanical abuse is required. The heat shrink sleeves can be printed on directly for identification purposes; they also provide terminal insulation and strain relief. They are ideally suited for use in rail, aerospace, and construction industries.
Features and benefits
• Excellent resistance to organic fluids, common fuels, lubricants and solvents
• Offers insulation and strain relief
• Dot matrix and thermal transfer printable
• Supplied in a ladder format
• Shrink ratio of 3:1, allowing the sleeve to cover a wide range of diameters
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Minimum Cable Diameter | 9.29mm |
Maximum Cable Diameter | 21.59mm |
Colour | White |
Length | 50mm |
Width | 90.18 mm |
Quantity | 1000 |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Cable Diameter Range | 9.29 → 21.59mm |
Resistant To | Fluid, Oils |
Series | D-SCE |
Operating Temperature Range | -55 → +135 °C |
Standards Met | MIL-STD-202 Method 215J, NFF 00 608 Category A, NFF 00 608 Category H, RW-2519, SAE AS81531 4.6.2, SAE-AMS-DTL-23053/6 Class 1, TTDS-017 |