- RS Stock No.:
- 838-1372
- Mfr. Part No.:
- STD-C
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 838-1372
- Mfr. Part No.:
- STD-C
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M ScotchcodeTM Tape Dispenser & Accessories
The Scotchcode tape dispenser allows you to dispense a variety of customizable marking tapes at will. Versatile and easy to use, it is ideal for when many types of cable and wiring need to be marked and identified.
Features and Benefits
Marker label dispenser for marking cables and wires.
Pre-filled and supplied with a permanent felt-tip pen.
The labels feature a flat writing surface.
Clear vinyl tape on paper backing 0.129 mm or 0.009 mm thick with a powerful acrylic adhesive.
Label refills available separately.
Pre-filled and supplied with a permanent felt-tip pen.
The labels feature a flat writing surface.
Clear vinyl tape on paper backing 0.129 mm or 0.009 mm thick with a powerful acrylic adhesive.
Label refills available separately.
Applications
This versatile cable device allows you a customized approach to marking and identifying cables. As such, it is suitable for a variety of applications, from commerical to domestic. From industrial computing installations to electrical wiring around the home, this Scotchcode tape dispenser is ideal.
Available in this range:
• 418-151 is an SLW Write-On Tape Refill for 6mm to 35mm cable diameters
• 418-177 is a SWD Write-on Tape Refill for 2.3 mm to 7.8mm cable diameters
• 838-1379 is a Cable Marker tape dispenser, 10 markers
• 838-1439 is a SWD-R Transparent Write-On Tape refill for 2.3mm to 7.8mm cable diameters
• 840-1139 is a SLS-R Pre-printed Tape Refill for 3.8mm to 12.4mm cable diameters
• 418-177 is a SWD Write-on Tape Refill for 2.3 mm to 7.8mm cable diameters
• 838-1379 is a Cable Marker tape dispenser, 10 markers
• 838-1439 is a SWD-R Transparent Write-On Tape refill for 2.3mm to 7.8mm cable diameters
• 840-1139 is a SLS-R Pre-printed Tape Refill for 3.8mm to 12.4mm cable diameters
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Quantity | 10 |
Material | Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +121°C |
Resistant To | Oils, Solvents, Water |
Operating Temperature Range | -40 → +121 °C |