Legrand MemocabTM marking system, 10 Cable Marker, 0 378 27
- RS Stock No.:
- 953-875
- Mfr. Part No.:
- 0 378 27
- Manufacturer:
- Legrand
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 240 units)*
MYR145.68
FREE delivery for orders over RM 500.00
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 240 - 3360 | MYR0.607 | MYR145.68 |
| 3600 - 11760 | MYR0.583 | MYR139.92 |
| 12000 + | MYR0.558 | MYR133.92 |
*price indicative
- RS Stock No.:
- 953-875
- Mfr. Part No.:
- 0 378 27
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | MemocabTM marking system | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series MemocabTM marking system | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Memocab® cable marking system
Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white background.
Numbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).
All markers are supplied in strips of 24 markers.
Easy storage in the Memocab® case.
Related links
- Legrand Slide On Cable Markers Pre-printed "9", 0 378 03
- Legrand Slide On Cable Markers Pre-printed "P", 0 378 41
- Legrand Slide On Cable Markers Pre-printed "W", 0 378 48
- Legrand Slide On Cable Markers Pre-printed "E", 0 378 30
- Legrand Slide On Cable Markers Pre-printed "S", 0 378 44
- Legrand Slide On Cable Markers Pre-printed "T", 0 378 45
- Legrand Slide On Cable Markers Pre-printed "Q", 0 378 42
- Legrand Slide On Cable Markers Pre-printed "M", 0 378 38
