Phoenix Contact Slide On Cable Markers, Clear, 5 → 10mm Cable, for Conductor Marker Carrier, 1014064
- RS Stock No.:
- 608-194
- Mfr. Part No.:
- 1014064
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR380.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR380.39 | MYR0.761 |
*price indicative
- RS Stock No.:
- 608-194
- Mfr. Part No.:
- 1014064
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Minimum Cable Diameter | 5mm | |
| Cable Diameter Range | 5 → 10mm | |
| Maximum Cable Diameter | 10mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Minimum Cable Diameter 5mm | ||
Cable Diameter Range 5 → 10mm | ||
Maximum Cable Diameter 10mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is designed to meet the stringent requirements of the rail and automotive industries. With its transparent and black TPU material, it offers a robust solution for effective marking of cables with a diameter range of 5 to 10 mm. Its comprehensive approvals guarantee international usability, making it a dependable choice for diverse applications. The incorporation of high quality plastics aligns with industry standards, ensuring durability and reliability in challenging environments. Ideal for both industrial and infrastructural settings, this product exemplifies superior engineering and exceptional performance.
Free from silicone halogen and cadmium for environmental compliance
Durable construction supports the most stringent demands
Versatile for various applications across industries
Easy installation with slide on mounting type
Appropriate for use in both rail and automotive sectors
Durable construction supports the most stringent demands
Versatile for various applications across industries
Easy installation with slide on mounting type
Appropriate for use in both rail and automotive sectors
Related links
- Phoenix Contact Slide On Cable Markers 5 → 10mm Cable 1014063
- Phoenix Contact Slide On Cable Markers 5 → 10mm Cable 1014065
- Phoenix Contact Slide On Cable Markers 6 → 10mm Cable 1013054
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014058
- Phoenix Contact Slide On Cable Markers 22 → 30mm Cable 1013083
- Phoenix Contact Slide On Cable Markers 14 → 22mm Cable 1013070
- Phoenix Contact Slide On Cable Markers 1.5 → 3.2mm Cable 1013575
- Phoenix Contact Slide On Cable Markers 0.6 → 1.2mm Cable 1013795
