Phoenix Contact LS-EMLP-V4A Label, 0803991
- RS Stock No.:
- 565-766
- Mfr. Part No.:
- 0803991
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR2,125.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,125.29 | MYR425.058 |
*price indicative
- RS Stock No.:
- 565-766
- Mfr. Part No.:
- 0803991
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Series | LS-EMLP-V4A | |
| Length | 140mm | |
| Width | 100 mm | |
| Printable | Yes | |
| Material | Stainless Steel V4A | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Silver | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS compliant, complies with multiple international safety and hygiene standards | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Series LS-EMLP-V4A | ||
Length 140mm | ||
Width 100 mm | ||
Printable Yes | ||
Material Stainless Steel V4A | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Silver | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS compliant, complies with multiple international safety and hygiene standards | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker is designed for superior marking solutions in demanding environments. Crafted from high quality stainless steel, it offers an elegant, durable way to identify equipment effectively. The material's robust properties ensure that it withstands the rigors of harsh conditions, making it suitable for industries where hygiene and identification visibility are critical. With the capability for direct laser marking, this marker allows for easy customization, ensuring information is indelibly printed and resistant to wear. Supplied in convenient sheets of ten, it can be effortlessly applied using adhesive mounting, making it a practical choice for both installation and maintenance tasks. The product promises longevity and reliability, fulfilling stringent compliance standards.
Constructed from high grade stainless steel for enhanced durability
Direct laser marking ensures clear long lasting identification
Adhesive mounting type offers quick and easy installation
Tested for resistance against various environmental factors
Product complies with multiple international standards for safety
Environmentally compliant free from harmful substances
Suitable for a wide range of applications requiring robust identification
Related links
- Phoenix Contact LS-EMLP Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMSP-AL Screw Cable Label Pre-printed "Unlabeled"
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831519
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831518
- Phoenix Contact LS-EMLP Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP Adhesive Cable Marker Pre-printed "Unlabeled"

