Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Numbers", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-113
- Mfr. Part No.:
- 0826514:7
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR31.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR31.17 | MYR0.312 |
*price indicative
- RS Stock No.:
- 556-113
- Mfr. Part No.:
- 0826514:7
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Minimum Cable Diameter | 10mm | |
| Series | SD-WMTBS | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Minimum Cable Diameter 10mm | ||
Series SD-WMTBS | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed to offer a reliable solution for labelling conductors in various industrial applications. Combining functionality with superior material quality, it provides excellent visibility with its bright yellow colour, ensuring important information stands out. Made from durable polyvinyl chloride, this product is engineered for easy slide-on mounting, making installation a breeze. The labelling features a clear printing of numbers, facilitating streamlined identification and organisation of wiring and components. This marking collar stands ready to enhance safety and efficiency in your operations.
Bright yellow colour enhances visibility in any setting
Constructed from high quality polyvinyl chloride for durability
Designed for quick and easy slide on mounting
Clear numbering ensures accurate identification of components
Wipe resistance meets DIN EN 61010 1 standards for added reliability
Compact dimensions fit seamlessly into various applications
Constructed from high quality polyvinyl chloride for durability
Designed for quick and easy slide on mounting
Clear numbering ensures accurate identification of components
Wipe resistance meets DIN EN 61010 1 standards for added reliability
Compact dimensions fit seamlessly into various applications
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
