Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Numbers", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 487-928
- Mfr. Part No.:
- 0826556:8
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR71.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR71.97 | MYR1.439 |
*price indicative
- RS Stock No.:
- 487-928
- Mfr. Part No.:
- 0826556:8
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Cable Diameter Range | 16 → 305mm | |
| Maximum Cable Diameter | 305mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Cable Diameter Range 16 → 305mm | ||
Maximum Cable Diameter 305mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed to provide reliable identification for conductors, ensuring that your installations are both organised and compliant. Crafted from high-quality stainless steel, it offers durability and resistance to wear and tear, making it suitable for various applications. The product features printed numbers for easy identification and is designed with a slide-on mounting type for effortless application. This innovative solution not only saves time during installation but also enhances the overall efficiency of your operating procedures. With an external diameter range, it can accommodate a variety of conductor sizes, ensuring versatility in its use across different systems. Trust this product to maintain clarity in your electrical environments.
Durable stainless steel construction enhances longevity
Convenient slide on design simplifies installation
Clear printed numbers facilitate quick identification
Versatile external diameter range accommodates multiple conductor sizes
Wipe resistance ensures longevity even in harsh environments
Compact dimensions allow for use in confined spaces
Designed to comply with DIN EN standards for safety
Commercial packing units offer reliability for larger projects
Convenient slide on design simplifies installation
Clear printed numbers facilitate quick identification
Versatile external diameter range accommodates multiple conductor sizes
Wipe resistance ensures longevity even in harsh environments
Compact dimensions allow for use in confined spaces
Designed to comply with DIN EN standards for safety
Commercial packing units offer reliability for larger projects
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact VA 7 Slide On Cable Marker Pre-printed "Numbers" for Conductor And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
