Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 487-714
- Mfr. Part No.:
- 0826640:E
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR71.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR71.97 | MYR1.439 |
*price indicative
- RS Stock No.:
- 487-714
- Mfr. Part No.:
- 0826640:E
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Minimum Cable Diameter | 16mm | |
| Series | SD-WMTBS | |
| Maximum Cable Diameter | 305mm | |
| Cable Diameter Range | 16 → 305mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Minimum Cable Diameter 16mm | ||
Series SD-WMTBS | ||
Maximum Cable Diameter 305mm | ||
Cable Diameter Range 16 → 305mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is specifically designed for easy identification and organisation of conductors and cables. Constructed from high-quality stainless steel, it boasts a sleek silver finish that not only enhances aesthetic appeal but also ensures durability in various environments. The slide-on mounting type allows for swift and hassle-free installation, making it an ideal choice for both professionals and DIY enthusiasts alike. With its precise lettering and well-defined text fields, this product effectively communicates essential information while maintaining a clean and organised appearance. Its versatility extends to a broad range of applications, ensuring that it meets the diverse needs of users across numerous industries.
Crafted from durable stainless steel for long lasting performance
Sleek silver colour enhances visual appeal and integrates seamlessly with existing setups
Designed for slide on mounting allowing rapid application on cables and conductors
Provides clear and legible printing of letters for effective marking
Compact dimensions make it suitable for various conductor sizes
Lightweight design ensures minimal impact on overall system weight
Sleek silver colour enhances visual appeal and integrates seamlessly with existing setups
Designed for slide on mounting allowing rapid application on cables and conductors
Provides clear and legible printing of letters for effective marking
Compact dimensions make it suitable for various conductor sizes
Lightweight design ensures minimal impact on overall system weight
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Assortment
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled

