TE Connectivity STD Snap On Cable Marker, Yellow, Pre-printed "K", 4.5 → 6mm Cable, for Identification And
- RS Stock No.:
- 468-404
- Mfr. Part No.:
- 3-1768045-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2700 units)*
MYR1,877.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,877.96 | MYR0.696 |
*price indicative
- RS Stock No.:
- 468-404
- Mfr. Part No.:
- 3-1768045-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Snap On | |
| Legend | K | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | Yellow | |
| Series | STD | |
| Cable Diameter Range | 4.5 → 6mm | |
| For Use With | Identification And Labeling | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Snap On | ||
Legend K | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 6mm | ||
Colour Yellow | ||
Series STD | ||
Cable Diameter Range 4.5 → 6mm | ||
For Use With Identification And Labeling | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On pre-printed marker is designed to streamline labelling processes for cables within various applications. Offering exceptional visibility, the product features a striking yellow color, which ensures quick identification and clarity in both commercial and industrial environments. The straight cut design complements its user-friendly application, making it suitable for a range of cable diameters. Crafted from durable polyoxymethylene, this marker is built to withstand demanding conditions while maintaining its integrity and functionality over time. With a compliant stance to several environmental directives, this marker not only provides practical solutions but also demonstrates a commitment to sustainability. The user-centric design ensures it aids in efficient organization, enhancing operational workflows while meeting rigorous compliance standards.
Designed for effortless application with Snap-On functionality
Bright yellow color for enhanced visibility and quick identification
Constructed from robust polyoxymethylene for lasting durability
Adheres to multiple compliance regulations, assuring quality and safety
Optimized for compatibility with a range of cable diameters
