- RS Stock No.:
- 715-7869
- Mfr. Part No.:
- EM35WCC-23
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 715-7869
- Mfr. Part No.:
- EM35WCC-23
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cable Clamp
EM Series
High current 4 position connector (Three-phase power source + ground)
Easy crimp termination with standard tool
Quick and secure bayonet lock
Waterproof structure in mated condition [IP67]
Sequential ground contact
Easy crimp termination with standard tool
Quick and secure bayonet lock
Waterproof structure in mated condition [IP67]
Sequential ground contact
Specifications
Attribute | Value |
---|---|
Maximum Bundle Diameter | 23mm |
Material | Aluminium Alloy |
Colour | Natural |
Length | 45mm |
Width | 42 mm |
Depth | 24mm |
Series | EM-W |
Dimensions [L x W x D] | 45 x 42 x 24mm |