- RS Stock No.:
- 626-8870
- Mfr. Part No.:
- JL04-2428CK(17)-R
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 626-8870
- Mfr. Part No.:
- JL04-2428CK(17)-R
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 18mm |
Affixing Method | Screw |
Material | Aluminium Alloy |
Colour | Black |
Length | 56.2mm |
Width | 42.9 mm |
Maximum Operating Temperature | +125°C |
Series | JL04V |
Dimensions [L x W x D] | 56.2 x 42.9mm |
Operating Temperature Range | -55 → +125 °C |