Plica White Nylon C-clamp, 7.9mm Max. Bundle
- RS Stock No.:
- 283-7626
- Distrelec Article No.:
- 110-35-790
- Mfr. Part No.:
- L79
- Manufacturer:
- Plica
Price Each (In a Pack of 100)**
MYR0.62
700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
100 + | MYR0.62 | MYR62.00 |
**price indicative
- RS Stock No.:
- 283-7626
- Distrelec Article No.:
- 110-35-790
- Mfr. Part No.:
- L79
- Manufacturer:
- Plica
Related links
- Plica White Nylon C-clamp, 4.7mm Max. Bundle
- ABB Black Nylon Cable Clamp, 7.9mm Max. Bundle
- Essentra Natural Nylon Cable Clamp, 7.9mm Max. Bundle
- StarTech.com White Nylon Screw Mount Cable Clamps, 7.9mm Max. Bundle
- RS PRO Black Nylon C Clamp, 12mm Max. Bundle
- RS PRO Black Nylon C Clamp, 17mm Max. Bundle
- RS PRO Silver Aluminium, 7.9mm Max. Bundle
- RS PRO White Nylon Cable Clamp, 15.4mm Max. Bundle