- RS Stock No.:
- 270-3010
- Mfr. Part No.:
- WHC-375-01
- Manufacturer:
- Richco
- RS Stock No.:
- 270-3010
- Mfr. Part No.:
- WHC-375-01
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Non-closing cable clips
The closing cable clips are the perfect way to control bundles. Cable can be easily removed for wire changes or replacements.
Features and Benefits
• Maximum holding diameter 1.000 in
• Nylon 6/6 material
• UL94 V-2 rated material
• Screw mounting method
• Fixing hold diameter 5.2 mm
• Nylon 6/6 material
• UL94 V-2 rated material
• Screw mounting method
• Fixing hold diameter 5.2 mm
Standards
UL E71558, UL94 V-2
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 9.5mm |
Affixing Method | Screw |
Material | Nylon 6.6 |
Colour | Natural |
Length | 21.1mm |
Width | 10.2 mm |
Dimensions [L x W x D] | 21.1 x 10.2mm |