HellermannTyton Natural Polyamide 6.6 Clip, 6mm Max. Bundle
- RS Stock No.:
- 216-4317
- Mfr. Part No.:
- 241-11319 TY3P1-PA66-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)**
MYR438.67
Temporarily out of stock - back order for despatch 11/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR438.67 | MYR0.439 |
**price indicative
- RS Stock No.:
- 216-4317
- Mfr. Part No.:
- 241-11319 TY3P1-PA66-NA
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Cable Clip/Clamp Style | Clip | |
Maximum Bundle Diameter | 6mm | |
Material | Polyamide 6.6 | |
Colour | Natural | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 6mm | ||
Material Polyamide 6.6 | ||
Colour Natural | ||
Related links
- HellermannTyton Natural Nylon Cable Clip, 6mm Max. Bundle
- HellermannTyton Natural Polyamide 6.6 (PA66) Clip, 22mm Max. Bundle
- HellermannTyton Natural Polyamide 6.6 (PA66) Clip, 25.5mm Max. Bundle
- HellermannTyton Natural Polyamide 6.6 (PA66) Clip, 35mm Max. Bundle
- HellermannTyton Natural Polyamide 6.6 (PA66) Clip, 24mm Max. Bundle
- HellermannTyton Natural Polyamide 6.6 (PA66) Clip, 28.5mm Max. Bundle
- HellermannTyton Natural Polyamide 6.6 (PA66) Clip, 31.5mm Max. Bundle
- HellermannTyton Black Polyamide 6.6 Clip, 8mm Max. Bundle