HellermannTyton Black Galvanised Steel Cable Clip, 21mm Max. Bundle
- RS Stock No.:
- 216-4069
- Mfr. Part No.:
- 166-50603 AFCS20-GS/PVC-BK/ML
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 10 units)**
MYR123.96
Temporarily out of stock - back order for despatch 20/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR123.96 | MYR12.396 |
**price indicative
- RS Stock No.:
- 216-4069
- Mfr. Part No.:
- 166-50603 AFCS20-GS/PVC-BK/ML
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HellermannTyton | |
Cable Clip/Clamp Style | Cable Clip | |
Maximum Bundle Diameter | 21mm | |
Affixing Method | Screw | |
Material | Galvanised Steel | |
Colour | Black | |
Select all | ||
---|---|---|
Manufacturer HellermannTyton | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 21mm | ||
Affixing Method Screw | ||
Material Galvanised Steel | ||
Colour Black | ||
Related links
- HellermannTyton Black Galvanised Steel Cable Clip, 11mm Max. Bundle
- HellermannTyton Black Galvanised Steel Cable Clip, 34mm Max. Bundle
- HellermannTyton Black Galvanised Steel Cable Clip, 14mm Max. Bundle
- HellermannTyton Black Galvanised Steel Cable Clip, 25mm Max. Bundle
- HellermannTyton Black Galvanised Steel Cable Clip, 17mm Max. Bundle
- HellermannTyton Black Galvanised Steel Cable Clip, 54mm Max. Bundle
- HellermannTyton Black Clip, 21mm Max. Bundle
- HellermannTyton Flexible Conduit Galvanised Steel, Black