- RS Stock No.:
- 184-3048
- Mfr. Part No.:
- 521436000
- Manufacturer:
- Wurth Elektronik
1125 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR1.786
Units | Per Unit | Per Pack* |
25 - 100 | MYR1.786 | MYR44.65 |
125 - 225 | MYR1.736 | MYR43.40 |
250 + | MYR1.664 | MYR41.60 |
*price indicative |
- RS Stock No.:
- 184-3048
- Mfr. Part No.:
- 521436000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
This cable holder with its lockable clamp strap is ideal to install cable loops along corners and edges. Perfect for laboratory and test environments, and for the individual assembly of cable loops. Easy to mount, no tooling necessary, reusable
This cable holder with its lockable clamp strap is ideal to install cable loops along corners and edges. Perfect for laboratory and test environments, and for the individual assembly of cable loops. Easy to mount, no tooling necessary, reusable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Snap In |
Material | Nylon 66 |
Colour | Natural |
Length | 11.1mm |
Width | 5 mm |
Depth | 14.2mm |
Fire Behaviour | Self-extinguishing |
Dimensions [L x W x D] | 11.1 x 5 x 14.2mm |
Maximum Operating Temperature | +85°C |
Series | WA-CHSN |
Operating Temperature Range | -30 → +85 °C |