- RS Stock No.:
- 184-2663
- Mfr. Part No.:
- 522210000
- Manufacturer:
- Wurth Elektronik
540 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
MYR4.228
Units | Per Unit | Per Pack* |
20 - 240 | MYR4.228 | MYR84.56 |
260 - 480 | MYR4.109 | MYR82.18 |
500 + | MYR3.94 | MYR78.80 |
*price indicative |
- RS Stock No.:
- 184-2663
- Mfr. Part No.:
- 522210000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Self-adhesive tape eases mounting on plane subface
Self-adhesive tape eases mounting on plane subface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 9.5mm |
Width | 9.5 mm |
Depth | 5.7mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHAD |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 9.5 x 9.5 x 5.7mm |
Self Adhesive | Yes |
Maximum Operating Temperature | +85°C |