RS PRO Black Rubber, Steel Cable Clamp, 7.94mm Max. Bundle
- RS Stock No.:
- 172-0842
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)**
MYR576.02
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 - 4 | MYR576.02 | MYR5.76 |
5 - 24 | MYR563.92 | MYR5.639 |
25 + | MYR464.11 | MYR4.641 |
**price indicative
- RS Stock No.:
- 172-0842
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cable Clip/Clamp Style | Cable Clamp | |
Maximum Bundle Diameter | 7.94mm | |
Affixing Method | Screw | |
Material | Rubber, Steel | |
Colour | Black | |
Width | 12.7 mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Cable Clamp | ||
Maximum Bundle Diameter 7.94mm | ||
Affixing Method Screw | ||
Material Rubber, Steel | ||
Colour Black | ||
Width 12.7 mm | ||
Related links
- RS PRO Black Rubber 6.35mm Max. Bundle
- RS PRO Black Rubber 11.12mm Max. Bundle
- RS PRO Black Rubber 9.53mm Max. Bundle
- RS PRO Black Rubber 4.76mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 46mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 12mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 26mm Max. Bundle
- Phoenix Contact Silver Steel Cable Clamp, 56mm Max. Bundle