Essentra Grey PVC U Clamp, 6.4mm Max. Bundle
- RS Stock No.:
- 109-465
- Mfr. Part No.:
- KKU-4A4-RT
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)**
MYR160.72
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR160.72 | MYR1.607 |
**price indicative
- RS Stock No.:
- 109-465
- Mfr. Part No.:
- KKU-4A4-RT
- Manufacturer:
- Essentra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Essentra | |
Cable Clip/Clamp Style | U Clamp | |
Maximum Bundle Diameter | 6.4mm | |
Affixing Method | Adhesive, Snap In | |
Material | PVC | |
Colour | Grey | |
Select all | ||
---|---|---|
Manufacturer Essentra | ||
Cable Clip/Clamp Style U Clamp | ||
Maximum Bundle Diameter 6.4mm | ||
Affixing Method Adhesive, Snap In | ||
Material PVC | ||
Colour Grey | ||