- RS Stock No.:
- 188-1766
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 95)
MYR25.902
Units | Per Unit | Per Pack* |
95 - 285 | MYR25.902 | MYR2,460.69 |
380 + | MYR25.125 | MYR2,386.875 |
*price indicative |
- RS Stock No.:
- 188-1766
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Piezo Buzzer
The RS PRO 9VDC piezo buzzer with feedback lead has a diameter of 40mm and a resonant frequency of 3200HZ. This black transducer has a single tone length.
Features and Benefits
• All data at 25°C unless otherwise specified
• Operating temperature ranges between -20°C and 70°C
• Operating voltage ranges between 6V and 12VDC
• Wave solder and wash not allowed
• Operating temperature ranges between -20°C and 70°C
• Operating voltage ranges between 6V and 12VDC
• Wave solder and wash not allowed
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6 → 12 V dc |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Screw |
Diameter | 40 mm |
Application Type | Buzzer |
Maximum Decibel | 110dB |
Tone Type | Single |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Housing Material | ABS |