- RS Stock No.:
- 898-1960
- Mfr. Part No.:
- 1P18U1H/10
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 898-1960
- Mfr. Part No.:
- 1P18U1H/10
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Altech Busbars
The Altech Busbar System is an innovative way to jumper up to 57 poles of Manual Motor Controllers (MMC) and Supplementary Protectors (SP). All models are highly reliable and excellent quality.
The advantages of this busbar
system are:
-30% Installation time savings
-Panel space savings
-Reduced maintenance
-High electrical ratings
system are:
-30% Installation time savings
-Panel space savings
-Reduced maintenance
-High electrical ratings
Specifications
Attribute | Value |
---|---|
Rated Operational Voltage | 480V ac |
Electrical Phase | 1 |
Current Rating | 80A |
For Use With | MMCs (V-EA Series, MA Series) |