- RS Stock No.:
- 122-1081
- Mfr. Part No.:
- BBS54-5
- Manufacturer:
- WEG
Discontinued product
- RS Stock No.:
- 122-1081
- Mfr. Part No.:
- BBS54-5
- Manufacturer:
- WEG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
WEG - BBS54 Series
Professional range of WEG 3 phase busbars from the BBS54 series. The busbars are for circuit breakers with side fitted auxiliary contacts.
2, 3, 4 or 5 Circuit Breakers
Specifications
Attribute | Value |
---|---|
Rated Operational Voltage | 690V ac |
Range | MPW |
Electrical Phase | 3 |
Current Rating | 63A |
Pitch | 54mm |
Series | BBS54 |
For Use With | Motor Protective Circuit Breakers MPW18(i) and MPW40(t and i) |