Siemens Plastic Siemens 3WA size 1 Enclosure Accessory
- RS Stock No.:
- 627-187
- Mfr. Part No.:
- 8PQ6000-5BA81
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,838.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,838.16 |
*price indicative
- RS Stock No.:
- 627-187
- Mfr. Part No.:
- 8PQ6000-5BA81
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Material | Plastic | |
| Range | Siemens | |
| Number of Poles | 4 | |
| For Use With | fixed-mounted configuration, 3WA size 1 (Air Circuit Breaker or similar device) | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Material Plastic | ||
Range Siemens | ||
Number of Poles 4 | ||
For Use With fixed-mounted configuration, 3WA size 1 (Air Circuit Breaker or similar device) | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens cable connection solution integrates seamlessly into various industrial applications, offering dependable performance with its robust design. Engineered for flexibility, the 3WA cable connection adapts effortlessly to any operational need while ensuring secure connectivity. With a striking white appearance, the product not only meets functional requirements but also enhances the aesthetic of any workspace. Its combination of compact dimensions and lightweight construction allows for easy installation and integration into existing systems. The product exemplifies quality and reliability, backed by comprehensive approvals and certifications. Powered by siemens commitment to excellence, this offering exemplifies the cutting-edge of modern electrical connectivity technology.
Conveniently accommodates 3 or 4-pole configurations
Constructed from durable plastic to withstand challenging environments
Offers a compact design, maximising space efficiency
Features a net weight of only 3--9 kg for easy handling
Provides additional resources and support via dedicated online platforms
