Schneider Electric, 290 → 800mm, Canalis Series
- RS Stock No.:
- 358-257
- Mfr. Part No.:
- KSA630DLC4AM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR28,583.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,583.60 |
*price indicative
- RS Stock No.:
- 358-257
- Mfr. Part No.:
- KSA630DLC4AM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Length | 290 → 800mm | |
| Operating Voltage | 230 → 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Length 290 → 800mm | ||
Operating Voltage 230 → 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is a standard, made-to-measure component designed for use with Canalis KSA busbar trunking systems, compatible with current ratings from 500 to 1000 A. It is used to change the direction of the busbar trunking, providing flexibility for installation. The elbow is designed to handle a rated operational current of 630 A at 35°C and is compatible with busbar trunking featuring a 3L + N + PE polarity. Made with aluminium conductors, it ensures efficient and reliable electrical conduction. This component offers a safe and customizable solution for directing power flow in your electrical setup.
IP55 conforming to IEC 60529
Mounting on trunking
IEC 61439 1 and IEC 61439 6 certified
IK08 conforming to IEC 62262
Green Premium product
Mounting on trunking
IEC 61439 1 and IEC 61439 6 certified
IK08 conforming to IEC 62262
Green Premium product
Related links
- Schneider Electric Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 1000A, Canalis Series

