Schneider Electric Flexible Elbow Busbar Trunking, 1.2m, 400A, Canalis Series
- RS Stock No.:
- 340-956
- Mfr. Part No.:
- KSA400DLF42F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR10,958.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,958.10 |
*price indicative
- RS Stock No.:
- 340-956
- Mfr. Part No.:
- KSA400DLF42F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Flexible Elbow Busbar Trunking | |
| Length | 1.2m | |
| Operating Voltage | 690V | |
| Rated Current | 400A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Flexible Elbow Busbar Trunking | ||
Length 1.2m | ||
Operating Voltage 690V | ||
Rated Current 400A | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow from the Canalis range, designed for busbar trunking systems. Supports 230 to 690V operational voltage at 50/60 Hz. Features a 90° operating angle with 3L + N + PE polarity. Provides IP55 protection as per IEC 60529.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Flexible Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Busbar Trunking 400A, Canalis Series

