Schneider Electric, Canalis Series

Subtotal (1 unit)*

MYR860.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR860.56

*price indicative

MY - SEBundle - PDP
RS Stock No.:
358-253
Mfr. Part No.:
KNB20CG5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Operating Voltage

230 → 500V

Polarity

3L+PE

COO (Country of Origin):
IT
The Schneider Electric Tap-Off Unit is compatible with Canalis KN busbar trunking and features a rated operational current of 20 A at 35°C. It has a fuse isolator protection type, using a BS88 fuse, size A1, conforming to BS standards. The fuse must be ordered separately. The unit includes a cable clamp and is mounted in a plug-in mode with fixed polarity. The tap-off unit can be configured for 3L+PE or 3L+N+PE polarity.

Cable clamp terminal connection
IEC 61439 1 and IEC 61439 6 certified

Related links