Texas Instruments SN74AVC32T245ZKER, Quad Bus Transceiver, 32-Bit Non-Inverting CMOS, 96-Pin BGA MICROSTAR
- RS Stock No.:
- 922-2827
- Mfr. Part No.:
- SN74AVC32T245ZKER
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 922-2827
- Mfr. Part No.:
- SN74AVC32T245ZKER
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AVC Family, Texas Instruments
74AVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 4 |
Number of Channels per Chip | 32 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | BGA MICROSTAR |
Pin Count | 96 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 1.5 V |
Propagation Delay Test Condition | 15pF |
Minimum Operating Supply Voltage | 1.2 V |
Dimensions | 13.5 x 5.5 x 0.85mm |
Width | 5.5mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 13.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |