Toshiba TC74LCX245F(F), 1 Bus Transceiver, 8-Bit Non-Inverting LVCMOS, 20-Pin SOP

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

MYR77.45

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
25 - 120MYR3.098
125 - 245MYR2.504
250 - 495MYR2.34
500 +MYR1.878

*price indicative

Packaging Options:
RS Stock No.:
542-1092P
Mfr. Part No.:
TC74LCX245F(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

LCX

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Input Level

LVTTL, TTL

Output Level

LVCMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Width

5.3mm

Maximum Operating Supply Voltage

3.6 V

Length

12.8mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Dimensions

12.8 x 5.3 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

TC74LCX Series, Toshiba


Process: CMOS
Mains voltage: 2 to 3.6 V


74LCX Family