- RS Stock No.:
- 379-9999
- Mfr. Part No.:
- 74ALVC164245DL,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 379-9999
- Mfr. Part No.:
- 74ALVC164245DL,112
- Manufacturer:
- Nexperia
Legislation and Compliance
Product Details
74ALVC Family, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ALVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 4.3 ns@ 5.5 V |
Dimensions | 16 x 7.6 x 2.35mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Minimum Operating Supply Voltage | 1.5 V |
Length | 16mm |
Height | 2.35mm |