- RS Stock No.:
- 162-7320
- Mfr. Part No.:
- SN74AHCT245DBR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7320
- Mfr. Part No.:
- SN74AHCT245DBR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHCT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Input Level | TTL |
Output Level | CMOS |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 8.7 ns @ 5 V |
Length | 7.2mm |
Maximum Operating Temperature | +85 °C |
Width | 5.3mm |
Height | 1.95mm |
Minimum Operating Supply Voltage | 4.5 V |
Dimensions | 7.2 x 5.3 x 1.95mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 5.5 V |