IC,CMOS LOGIC,Octal Bus Tranceiv,TSSOP20
- RS Stock No.:
- 362-658P
- Mfr. Part No.:
- TC74LVX245FT
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 362-658P
- Mfr. Part No.:
- TC74LVX245FT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LVX | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 14.2 ns @ 2.7 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4.4mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LVX | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ Maximum CL 14.2 ns @ 2.7 V | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4.4mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Length 6.5mm | ||
