- RS Stock No.:
- 756-3252
- Mfr. Part No.:
- TC7MBL3245CFT(EL)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3252
- Mfr. Part No.:
- TC7MBL3245CFT(EL)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7MBL Series
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 8 x 1:1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Maximum On Resistance | 26Ω |
Maximum Quiescent Current | 10µA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.9 x 4.4 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Bus Width | 8bit |
Width | 4.4mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 6.9mm |