- RS Stock No.:
- 663-1697
- Mfr. Part No.:
- SN74CB3T3384PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1697
- Mfr. Part No.:
- SN74CB3T3384PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74CB3 Family, Texas Instruments
Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17
74CB3 Family
Specifications
Attribute | Value |
---|---|
Logic Family | CB3T |
Configuration | 5 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 10 |
Number of Outputs per Chip | 10 |
Maximum On Resistance | 5Ω |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.25 ns @ 3.3 V |
Dimensions | 7.8 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Length | 7.8mm |
Propagation Delay Test Condition | 50pF |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Height | 1.15mm |