- RS Stock No.:
- 660-7896
- Mfr. Part No.:
- SN74CBTD16210DL
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-7896
- Mfr. Part No.:
- SN74CBTD16210DL
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74CBT Family, Texas Instruments
74CBT Family
Specifications
Attribute | Value |
---|---|
Logic Family | CBT |
Configuration | 10 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 20 |
Number of Outputs per Chip | 20 |
Maximum On Resistance | 35Ω |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.25 ns @ 5.5 V |
Dimensions | 15.88 x 7.49 x 2.59mm |
Minimum Operating Temperature | -40 °C |
Height | 2.59mm |
Width | 7.49mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 15.88mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |