- RS Stock No.:
- 195-6066
- Mfr. Part No.:
- P80312.7X6.0
- Manufacturer:
- Dormer
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR243.79
Units | Per Unit |
1 + | MYR243.79 |
- RS Stock No.:
- 195-6066
- Mfr. Part No.:
- P80312.7X6.0
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, 70mm Overall Length, 6mm Shank Diameter - P803 Series - P80312.7X6.0
Clear up rough edges in a flash with this cylinder burr from Dormer. It pops into your handheld power tool and spins at high speeds to quickly finish off the surface of machined metals. Thanks to the B-shape design, it's also ideal for polishing up right-angle shoulders. You can use it on all types of steel, coppers and cast iron, making it a versatile part of your precision finishing kit.
Features & Benefits
Long useable length of 25mm gives you extra reach when deburring
Cylindrical shape pairs well with flat surfaces
Light weight of 60g means it's easy to control
Cylindrical shape pairs well with flat surfaces
Light weight of 60g means it's easy to control
Applications
Metalworking
Jewellery making
Vehicle restoration
Trophy construction
Jewellery making
Vehicle restoration
Trophy construction
Is this burr durable?
Yes. The burr is carbide-tipped, enhancing its durability and resistance to wear for long-lasting performance you can bank on.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Cylinder |
Maximum Capacity | 12.7mm |
Blade Material | Carbide |
Series | P803 |
Overall Length | 70.0 mm |
Model | 803 |