- RS Stock No.:
- 809-9604
- Mfr. Part No.:
- SN74AUP1T17DCKR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-9604
- Mfr. Part No.:
- SN74AUP1T17DCKR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AUP1T Family, Texas Instruments
74AUP Family
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:
Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Specifications
Attribute | Value |
---|---|
Logic Family | AUP |
Logic Function | Buffer |
Number of Channels | 1 |
Schmitt Trigger Input | Yes |
Input Type | Single Ended |
Output Type | CMOS |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 30 pF |
Dimensions | 2.15 x 1.4 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | +85 °C |
Width | 1.4mm |
Length | 2.15mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 30pF |