- RS Stock No.:
- 809-9584
- Mfr. Part No.:
- SN74AUC1G125DBVR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-9584
- Mfr. Part No.:
- SN74AUC1G125DBVR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AUP1G Family, Texas Instruments
74AUP Family
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:
Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Specifications
Attribute | Value |
---|---|
Logic Family | AUC |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum High Level Output Current | -9mA |
Maximum Low Level Output Current | 9mA |
Maximum Propagation Delay Time @ Maximum CL | 2.5 ns@ 30 pF |
Maximum Operating Supply Voltage | 2.7 V |
Dimensions | 3.05 x 1.75 x 1.3mm |
Width | 1.75mm |
Minimum Operating Supply Voltage | 0.8 V |
Height | 1.3mm |
Length | 3.05mm |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |