- RS Stock No.:
- 806-3759
- Mfr. Part No.:
- MC74LCX16244DTG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3759
- Mfr. Part No.:
- MC74LCX16244DTG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | Buffer |
Number of Channels | 16 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 5.4 ns @ 30 pF |
Dimensions | 12.6 x 6.2 x 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.95mm |
Propagation Delay Test Condition | 30pF |
Length | 12.6mm |
Width | 6.2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |