- RS Stock No.:
- 798-9089
- Mfr. Part No.:
- 74HCT126T14-13
- Manufacturer:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 798-9089
- Mfr. Part No.:
- 74HCT126T14-13
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74HCT Family, DiodesZetex
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.
Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | Buffer |
Number of Channels | 4 |
Schmitt Trigger Input | No |
Input Type | TTL |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Maximum Propagation Delay Time @ Maximum CL | 38 ns @ 50 pF |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Minimum Operating Supply Voltage | 4.5 V |