- RS Stock No.:
- 662-9610
- Mfr. Part No.:
- CD4041UBM
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9610
- Mfr. Part No.:
- CD4041UBM
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | Buffer |
Number of Channels | 4 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 5 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 18 V |
Length | 8.65mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.58mm |
Width | 3.91mm |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |