- RS Stock No.:
- 162-8695
- Mfr. Part No.:
- SN74AHCT125RGYR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8695
- Mfr. Part No.:
- SN74AHCT125RGYR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHCT |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 14 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 3.65 x 3.65 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 3.65mm |
Height | 0.95mm |
Length | 3.65mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |