- RS Stock No.:
- 309-228
- Mfr. Part No.:
- SN74LS365AN
- Manufacturer:
- Texas Instruments
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR8.29
Units | Per Unit |
1 - 9 | MYR8.29 |
10 - 49 | MYR8.04 |
50 - 99 | MYR7.81 |
100 - 249 | MYR7.58 |
250 + | MYR7.36 |
- RS Stock No.:
- 309-228
- Mfr. Part No.:
- SN74LS365AN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LS Family
Specifications
Attribute | Value |
---|---|
Logic Family | LS |
Logic Function | Buffer, Line Driver |
Number of Channels | 6 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5 V |
Maximum Operating Supply Voltage | 5.25 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |
Width | 6.35mm |
Length | 19.3mm |
Maximum Operating Temperature | +70 °C |
Propagation Delay Test Condition | 45pF |