ROHM, BD9851EFV-E2 Step-Down Switching Regulator Dual-Channel 20-Pin, HTSSOP
- RS Stock No.:
- 731-6838P
- Mfr. Part No.:
- BD9851EFV-E2
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (10 reels of 1 unit)**. Quantities below 150 on continuous strip
MYR72.80
999999 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
10 - 19 | MYR6.45 |
20 - 49 | MYR5.79 |
50 - 249 | MYR5.32 |
250 + | MYR4.99 |
**price indicative
- RS Stock No.:
- 731-6838P
- Mfr. Part No.:
- BD9851EFV-E2
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ROHM | |
Regulator Function | Buck Controller | |
Minimum Input Voltage | 4 V | |
Maximum Input Voltage | 18 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 2 | |
Pin Count | 20 | |
Maximum Switching Frequency | 3000 kHz | |
Package Type | HTSSOP | |
Switching Regulator | Yes | |
Line Regulation | 10 mV | |
Load Regulation | 10 mV | |
Dimensions | 6.5 x 4.4 x 0.85mm | |
Width | 4.4mm | |
Height | 0.85mm | |
Length | 6.5mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Manufacturer ROHM | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 18 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Pin Count 20 | ||
Maximum Switching Frequency 3000 kHz | ||
Package Type HTSSOP | ||
Switching Regulator Yes | ||
Line Regulation 10 mV | ||
Load Regulation 10 mV | ||
Dimensions 6.5 x 4.4 x 0.85mm | ||
Width 4.4mm | ||
Height 0.85mm | ||
Length 6.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||