- RS Stock No.:
- 661-7011
- Mfr. Part No.:
- TPS62261DRVT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-7011
- Mfr. Part No.:
- TPS62261DRVT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 600mA |
Regulator Function | Buck Controller |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 6 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Maximum Switching Frequency | 2250 kHz |
Package Type | SON |
Switching Regulator | Yes |
Load Regulation | -0.5 %/A |
Height | 0.75mm |
Width | 2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Dimensions | 2 x 2 x 0.75mm |