Texas Instruments, LM2594N-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MDIP
- RS Stock No.:
- 533-3591
- Mfr. Part No.:
- LM2594N-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
MYR19.55
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 9 | MYR19.55 |
10 - 49 | MYR19.13 |
50 - 99 | MYR18.55 |
100 - 249 | MYR18.09 |
250 + | MYR17.70 |
**price indicative
- RS Stock No.:
- 533-3591
- Mfr. Part No.:
- LM2594N-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 500mA | |
Maximum Output Voltage | 37 V | |
Regulator Function | Buck Controller, Inverting | |
Minimum Output Voltage | 1.2 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 40 V | |
Output Type | Adjustable | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Pin Count | 8 | |
Maximum Switching Frequency | 173 kHz | |
Package Type | MDIP | |
Switching Regulator | Yes | |
Minimum Operating Temperature | -40 °C | |
Width | 6.35mm | |
Height | 3.3mm | |
Maximum Operating Temperature | +125 °C | |
Dimensions | 9.27 x 6.35 x 3.3mm | |
Efficiency | 80% | |
Length | 9.27mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 37 V | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 40 V | ||
Output Type Adjustable | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 173 kHz | ||
Package Type MDIP | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Width 6.35mm | ||
Height 3.3mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Efficiency 80% | ||
Length 9.27mm | ||
Related links
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, PSOP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, PSOP